Distance Measuring

Results: 3
Sensing Distance
2 ~ 15cm4 ~ 50cm10 ~ 80cm
Output Type
AnalogI2C, Analog
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 5.5V
Current - Supply
22 mA36 mA40 mA
Voltage - Output Difference (Typ) @ Distance
1.65V @ 2 ~ 15cm1.65V @ 4 ~ 50cm1.9V @ 10 ~ 80cm
Voltage - Output (Typ) @ Distance
400mV @ 15cm400mV @ 80cm550mV @ 50cm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Distance
Output Type
Voltage - Supply
Current - Supply
Voltage - Output Difference (Typ) @ Distance
Voltage - Output (Typ) @ Distance
Operating Temperature
GP2Y0A21YK0F
GP2Y0A21YK0F
SENSOR OPTICAL 10-80CM ANALOG
SHARP/Socle Technology
1,977
In Stock
1 : ¥100.65000
Tray
-
Tray
Active
10 ~ 80cm
Analog
4.5V ~ 5.5V
40 mA
1.9V @ 10 ~ 80cm
400mV @ 80cm
-10°C ~ 60°C
GP2Y0E03
GP2Y0E03
SENSOR OPTICAL 4-50CM I2C/ANALOG
SHARP/Socle Technology
1,237
In Stock
1 : ¥91.13000
Tray
-
Tray
Active
4 ~ 50cm
I2C, Analog
2.7V ~ 5.5V
36 mA
1.65V @ 4 ~ 50cm
550mV @ 50cm
-10°C ~ 60°C
GP2Y0A51SK0F
GP2Y0A51SK0F
SENSOR OPTICAL 2-15CM ANALOG
SHARP/Socle Technology
0
In Stock
Check Lead Time
1 : ¥71.83000
Tray
-
Tray
Active
2 ~ 15cm
Analog
4.5V ~ 5.5V
22 mA
1.65V @ 2 ~ 15cm
400mV @ 15cm
-10°C ~ 60°C
Showing
of 3

Distance Measuring


Optical distance measuring sensors employ the use of light in some fashion to gauge the distance between the sensor and an object. Devices designed for simple distance measurement to a single dominant object in the sensor's field of view, as well as LiDAR devices useful for mapping the distance to nearby objects surrounding the sensor are included.