PR39MF51NSZF | |
---|---|
DigiKey Part Number | 425-2561-5-ND |
Manufacturer | |
Manufacturer Product Number | PR39MF51NSZF |
Description | SSR RELAY SPST-NO 900MA 0-240V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 240 V | |
Load Current | 900 mA | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |