SE630F,DT | |
---|---|
DigiKey Part Number | SR-R630F-DT-ND |
Manufacturer | |
Manufacturer Product Number | SE630F,DT |
Description | CASE PLSTC TAN 17.54"L X 14.24"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Tan Equipment Case, Hinged Lid 17.540" L x 14.240" W (445.52mm x 361.70mm) X 7.500" (190.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 17.540" L x 14.240" W (445.52mm x 361.70mm) | |
Height | 7.500" (190.50mm) | |
Area (L x W) | 250in² (1613cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Tan | |
Thickness | - | |
Features | Foam Insert, Handles, Lockable, Watertight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 7.2 lbs (3.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥695.23000 | ¥695.23 |
10 | ¥611.98600 | ¥6,119.86 |