SE630,BK | |
---|---|
DigiKey Part Number | SR-R630-B-ND |
Manufacturer | |
Manufacturer Product Number | SE630,BK |
Description | CASE PLAS 17.540"L X 14.240"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 17.540" L x 14.240" W (445.52mm x 361.70mm) X 7.500" (190.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 17.540" L x 14.240" W (445.52mm x 361.70mm) | |
Height | 7.500" (190.50mm) | |
Area (L x W) | 250in² (1613cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles, Lockable, Watertight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 6.3 lbs (2.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥952.90000 | ¥952.90 |
10 | ¥790.93600 | ¥7,909.36 |
25 | ¥714.70400 | ¥17,867.60 |
50 | ¥667.05640 | ¥33,352.82 |
100 | ¥619.40970 | ¥61,940.97 |