SE300,PK | |
---|---|
DigiKey Part Number | SE300,PK-ND |
Manufacturer | |
Manufacturer Product Number | SE300,PK |
Description | CASE PLSTC PINK 10.79"L X 9.76"W |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Pink Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 10.787" L x 9.764" W (274.00mm x 248.00mm) | |
Height | 4.825" (122.56mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Pink | |
Thickness | - | |
Features | Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |