SE300,GM | |
---|---|
DigiKey Part Number | SR-R300-G-ND |
Manufacturer | |
Manufacturer Product Number | SE300,GM |
Description | CASE PLAS GM 10.787"L X 9.764"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 10.787" L x 9.764" W (274.00mm x 248.00mm) X 4.825" (122.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 10.787" L x 9.764" W (274.00mm x 248.00mm) | |
Height | 4.825" (122.56mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Gun Metal | |
Thickness | - | |
Features | Watertight/Airtight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.25000 | ¥308.25 |
10 | ¥255.84400 | ¥2,558.44 |
25 | ¥231.18560 | ¥5,779.64 |
50 | ¥215.77100 | ¥10,788.55 |
100 | ¥200.36010 | ¥20,036.01 |
250 | ¥192.65356 | ¥48,163.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/198/373/R300-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/401/R-300%20ORANGE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/669/R-300%20YELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/289/790/MFG_SE300x%2CDT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/289/788/MFG_SE300x%2CPK_tmb.jpg)