H65,TRBL | |
---|---|
DigiKey Part Number | SRH65TL-ND |
Manufacturer | |
Manufacturer Product Number | H65,TRBL |
Description | BOX ABS TRN BLUE 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 0.940" (23.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | H65,TRBL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.940" L x 2.750" W (125.48mm x 69.85mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.080" (2.03mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.77000 | ¥165.77 |
10 | ¥144.73500 | ¥1,447.35 |
25 | ¥131.57920 | ¥3,289.48 |
50 | ¥113.15640 | ¥5,657.82 |
100 | ¥99.99960 | ¥9,999.96 |
250 | ¥84.20996 | ¥21,052.49 |
500 | ¥73.68370 | ¥36,841.85 |
1,000 | ¥68.42058 | ¥68,420.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/345/994/A-65%20BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/019/A-65%20ALMOND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/876/H-65%20GRAY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/991/A-65%20TR%20GR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/982/A-65%20TR%20GY_tmb.jpg)