2105,CL | |
---|---|
DigiKey Part Number | SRH65-FPC-ND |
Manufacturer | |
Manufacturer Product Number | 2105,CL |
Description | CLEAR PANEL FOR H-65 SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel, End 2.200" L x 0.640" W x 0.050" H (55.88mm x 16.26mm x 1.27mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Serpac | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | H65 Series | |
Size / Dimension | 2.200" L x 0.640" W x 0.050" H (55.88mm x 16.26mm x 1.27mm) | |
Color | Clear | |
Material | Plastic, Polycarbonate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
5 | ¥23.17400 | ¥115.87 |
10 | ¥21.65200 | ¥216.52 |
25 | ¥19.79680 | ¥494.92 |
50 | ¥18.49960 | ¥924.98 |
100 | ¥17.28810 | ¥1,728.81 |
250 | ¥15.80780 | ¥3,951.95 |
500 | ¥14.77258 | ¥7,386.29 |
1,000 | ¥13.81386 | ¥13,813.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/602/2105%20IR_tmb.jpg)