Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.320" L x 1.870" W (84.33mm x 47.50mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 6.21in² (40.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Buttons - 2 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.03 lb (13.61 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.63000 | ¥120.63 |
10 | ¥105.31300 | ¥1,053.13 |
25 | ¥95.73720 | ¥2,393.43 |