CA8B2,BK | |
---|---|
DigiKey Part Number | SRCA8-2B-ND |
Manufacturer | |
Manufacturer Product Number | CA8B2,BK |
Description | KEY FOB ABS BLK 3.32"L X 1.87"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Key FOB Plastic, ABS Black Hand Held, Split Sides 3.320" L x 1.870" W (84.33mm x 47.50mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Key FOB | |
Size / Dimension | 3.320" L x 1.870" W (84.33mm x 47.50mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 6.21in² (40.1cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Buttons - 2 | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.03 lb (13.61 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥46.30600 | ¥463.06 |
25 | ¥42.10160 | ¥1,052.54 |
50 | ¥36.20660 | ¥1,810.33 |
100 | ¥31.99600 | ¥3,199.60 |
250 | ¥29.64816 | ¥7,412.04 |