C6,BK | |
---|---|
DigiKey Part Number | SCR6B-ND |
Manufacturer | |
Manufacturer Product Number | C6,BK |
Description | BOX ABS BLACK 2.26"L X 1.61"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.260" L x 1.610" W (57.40mm x 40.89mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | C6,BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.260" L x 1.610" W (57.40mm x 40.89mm) | |
Height | 0.750" (19.05mm) | |
Area (L x W) | 3.64in² (23.5cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.031 lb (14.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.84000 | ¥50.84 |
10 | ¥44.39300 | ¥443.93 |
100 | ¥30.66980 | ¥3,066.98 |
1,000 | ¥20.98474 | ¥20,984.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/621/602/C-6%20ALMOND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/975/C-6%20GRAY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/978/C-6%20TR%20BL_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/016/C-6%20TR%20GR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/994/C-6%20TR%20GY_tmb.jpg)