C6,AL | |
---|---|
DigiKey Part Number | SCR6A-ND |
Manufacturer | |
Manufacturer Product Number | C6,AL |
Description | BOX ABS ALMOND 2.26"L X 1.61"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 2.260" L x 1.610" W (57.40mm x 40.89mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | C6,AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.260" L x 1.610" W (57.40mm x 40.89mm) | |
Height | 0.750" (19.05mm) | |
Area (L x W) | 3.64in² (23.5cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.031 lb (14.06 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥23.57400 | ¥235.74 |
25 | ¥21.42640 | ¥535.66 |
50 | ¥18.42720 | ¥921.36 |
100 | ¥16.28490 | ¥1,628.49 |
250 | ¥15.08964 | ¥3,772.41 |