S1W0-2835508003-0000003S-00005 | |
---|---|
DigiKey Part Number | 897-1297-2-ND - Tape & Reel (TR) 897-1297-1-ND - Cut Tape (CT) 897-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835508003-0000003S-00005 |
Description | LED 3528 COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Cool 5000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.52700 | ¥5.27 |
100 | ¥0.25160 | ¥25.16 |
500 | ¥0.21490 | ¥107.45 |
1,000 | ¥0.16526 | ¥165.26 |
2,000 | ¥0.15536 | ¥310.72 |
5,000 | ¥0.15206 | ¥760.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.13222 | ¥2,115.52 |
32,000 | ¥0.11239 | ¥3,596.48 |
48,000 | ¥0.09917 | ¥4,760.16 |
112,000 | ¥0.09256 | ¥10,366.72 |