S1W0-2835508003-0000003S-0P006 | |
---|---|
DigiKey Part Number | 897-1427-2-ND - Tape & Reel (TR) 897-1427-1-ND - Cut Tape (CT) 897-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835508003-0000003S-0P006 |
Description | LED 3528 COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Cool 5000K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 209 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.53900 | ¥15.39 |
100 | ¥0.71410 | ¥71.41 |
500 | ¥0.65936 | ¥329.68 |
1,000 | ¥0.51653 | ¥516.53 |
2,000 | ¥0.50557 | ¥1,011.14 |
5,000 | ¥0.43961 | ¥2,198.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.39565 | ¥6,330.40 |
32,000 | ¥0.35169 | ¥11,254.08 |
48,000 | ¥0.31872 | ¥15,298.56 |
112,000 | ¥0.29674 | ¥33,234.88 |