TSSF212H100 | |
---|---|
DigiKey Part Number | 725-1533-ND |
Manufacturer | |
Manufacturer Product Number | TSSF212H100 |
Description | FLOAT SENS LIQ SPST-NO 300V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TSSF212H100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 0.905" (23.0mm) | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | 304 Stainless Steel, 316 Stainless Steel | |
Operating Temperature | -20°C ~ 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,439.43000 | ¥1,439.43 |
10 | ¥1,370.86500 | ¥13,708.65 |
50 | ¥1,308.56560 | ¥65,428.28 |