SSF50X100X | |
---|---|
DigiKey Part Number | 725-1532-ND |
Manufacturer | |
Manufacturer Product Number | SSF50X100X |
Description | FLOAT SENS LIQ SPST-NC/NO .5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SSF50X100X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | 0.846" (21.5mm) | |
Mounting Type | Bracket Mount | |
Material - Housing & Prism | 304 Stainless Steel, 316 Stainless Steel | |
Operating Temperature | 80°C | |
Voltage Rating | 200VDC, 240VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,896.30000 | ¥1,896.30 |
10 | ¥1,806.00900 | ¥18,060.09 |