OLS210D3L24-003 | |
---|---|
DigiKey Part Number | 725-1283-ND |
Manufacturer | |
Manufacturer Product Number | OLS210D3L24-003 |
Description | SENSOR LEVEL OPEN DRAIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Open Drain Low-Dry Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | OLS210D3L24-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Open Drain | |
Output Configuration | Low-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 10 ~ 28VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥926.61000 | ¥926.61 |
10 | ¥882.39900 | ¥8,823.99 |
50 | ¥842.28920 | ¥42,114.46 |
100 | ¥817.53920 | ¥81,753.92 |