FSU50A | |
---|---|
DigiKey Part Number | 725-FSU50A-ND |
Manufacturer | |
Manufacturer Product Number | FSU50A |
Description | FLUID FLOW SWITCH 1/2" TUBE CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | FSU50A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Range | 0.53 GPM Trip, 0.08 GPM Release | |
Flow Sensor Type | Liquid | |
Voltage - Input | 120VDC, 240VAC | |
Port Size | Male, 1/2", 0.5" (12.7mm) Push Fit | |
Switch Function/Rating | N/O | |
Material - Body | Acetal Resin | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.73000 | ¥261.73 |
10 | ¥249.29100 | ¥2,492.91 |
50 | ¥237.91200 | ¥11,895.60 |
100 | ¥230.89580 | ¥23,089.58 |