DRC3P48B400R2 | |
---|---|
DigiKey Part Number | CC2162-ND |
Manufacturer | |
Manufacturer Product Number | DRC3P48B400R2 |
Description | 480V 7.6A 120VAC NO AUX RN 2L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRC3P48B400R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 7.6 A | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 48 ~ 530V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥805.03000 | ¥805.03 |
10 | ¥766.68600 | ¥7,666.86 |
50 | ¥731.83240 | ¥36,591.62 |
100 | ¥710.28860 | ¥71,028.86 |