DC200A10CH

DigiKey Part Number
DC200A10CH-ND
Manufacturer
Manufacturer Product Number
DC200A10CH
Description
SSR RELAY SPST-NO 10A 1-150V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
90 ~ 140VAC
Voltage - Load
1 V ~ 150 V
Load Current
10 A
On-State Resistance (Max)
66 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number