TDS3311P.C | |
---|---|
DigiKey Part Number | 600-TDS3311P.CTR-ND - Tape & Reel (TR) 600-TDS3311P.CCT-ND - Cut Tape (CT) 600-TDS3311P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS3311P.C |
Description | SURGESWITCH, 1-LINE 33V EOS PROT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 1470W (1.47kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.45900 | ¥104.59 |
100 | ¥8.13670 | ¥813.67 |
500 | ¥6.89722 | ¥3,448.61 |
1,000 | ¥5.61846 | ¥5,618.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.28911 | ¥15,867.33 |
6,000 | ¥5.03725 | ¥30,223.50 |
9,000 | ¥4.80476 | ¥43,242.84 |