TDS2211P.C | |
---|---|
DigiKey Part Number | 600-TDS2211P.CTR-ND - Tape & Reel (TR) 600-TDS2211P.CCT-ND - Cut Tape (CT) 600-TDS2211P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS2211P.C |
Description | SURGESWITCH, 1-LINE 22V EOS PROT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 28V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1.6x1.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.45900 | ¥104.59 |
100 | ¥8.13670 | ¥813.67 |
500 | ¥6.89722 | ¥3,448.61 |
1,000 | ¥5.61846 | ¥5,618.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.28911 | ¥15,867.33 |
6,000 | ¥5.03725 | ¥30,223.50 |
9,000 | ¥4.80476 | ¥43,242.84 |