SX1276DVK1IAS | |
---|---|
DigiKey Part Number | SX1276DVK1IAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1276DVK1IAS |
Description | SX1276 169/868MHZ DEVELOPMENT KI |
Customer Reference | |
Detailed Description | LoRa™ SX1276 Transceiver; LoRa® 169MHz, 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® | |
Frequency | 169MHz, 868MHz | |
For Use With/Related Products | SX1276 | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |