SX1272LM1CEP | |
---|---|
DigiKey Part Number | SX1272LM1CEP-ND |
Manufacturer | |
Manufacturer Product Number | SX1272LM1CEP |
Description | NAMOTE-72 - 915MHZ W/O SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 860MHz ~ 1.02GHz SPI 300kbps |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 860MHz ~ 1.02GHz | |
Applications | - | |
Interface | SPI | |
Sensitivity | -137dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 300kbps | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.7V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,822.12000 | ¥2,822.12 |