SX1272DVK1CAS | |
---|---|
DigiKey Part Number | SX1272DVK1CAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1272DVK1CAS |
Description | SX1272 915MHZ DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | - SX1272 Transceiver; LoRa® 915MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® | |
Frequency | 915MHz | |
For Use With/Related Products | SX1272 | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |