SX1262DVK1PAS | |
---|---|
DigiKey Part Number | SX1262DVK1PAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1262DVK1PAS |
Description | SX1262 915MHZ DVK 4-LAYERS TCXO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LoRa™ SX1262 Transceiver; LoRa® (LoRaWAN®) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | - | |
For Use With/Related Products | SX1262 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,796.05000 | ¥2,796.05 |