BTFC-EVAL BOARD | |
---|---|
DigiKey Part Number | 222-BTFC-EVALBOARD-ND |
Manufacturer | |
Manufacturer Product Number | BTFC-EVAL BOARD |
Description | EVAL BOARD FOR BTFC TCXO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BTFC Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Connor Winfield | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | BTFC | |
Primary Attributes | TCXO | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,390.97000 | ¥2,390.97 |