SX1232IMLTRT | |
---|---|
DigiKey Part Number | SX1232IMLTRTTR-ND - Tape & Reel (TR) SX1232IMLTRTCT-ND - Cut Tape (CT) SX1232IMLTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1232IMLTRT |
Description | IC RF TXRX ISM<1GHZ 24QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 862Mhz ~ 1.02GHz 24-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -123dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 9.3mA | |
Current - Transmitting | 18mA ~ 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.70000 | ¥39.70 |
10 | ¥35.41600 | ¥354.16 |
25 | ¥31.87600 | ¥796.90 |
100 | ¥29.04270 | ¥2,904.27 |
250 | ¥26.20960 | ¥6,552.40 |
500 | ¥23.51776 | ¥11,758.88 |
1,000 | ¥19.83419 | ¥19,834.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.84249 | ¥56,527.47 |