SMS24C.TCT | |
---|---|
DigiKey Part Number | SMS24C.TCTTR-ND - Tape & Reel (TR) SMS24C.TCTCT-ND - Cut Tape (CT) SMS24C.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS24C.TCT |
Description | TVS DIODE 24VWM 44VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.29500 | ¥102.95 |
100 | ¥8.01030 | ¥801.03 |
500 | ¥6.78934 | ¥3,394.67 |
1,000 | ¥5.53070 | ¥5,530.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.20649 | ¥15,619.47 |
6,000 | ¥4.95856 | ¥29,751.36 |
9,000 | ¥4.72970 | ¥42,567.30 |