SC189ZULTRT | |
---|---|
DigiKey Part Number | SC189ZULTR-ND - Tape & Reel (TR) SC189ZULCT-ND - Cut Tape (CT) SC189ZULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189ZULTRT |
Description | IC REG BUCK 3.3V 1.5A 6MLPD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD-UT (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.89560 | ¥222.39 |
100 | ¥7.30680 | ¥730.68 |
250 | ¥6.83020 | ¥1,707.55 |
500 | ¥6.03620 | ¥3,018.10 |
1,000 | ¥4.76536 | ¥4,765.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.44767 | ¥13,343.01 |
6,000 | ¥4.22529 | ¥25,351.74 |
15,000 | ¥4.06644 | ¥60,996.60 |