RCLAMP3552TQTNT | |
---|---|
DigiKey Part Number | RCLAMP3552TQTNTTR-ND - Tape & Reel (TR) RCLAMP3552TQTNTCT-ND - Cut Tape (CT) RCLAMP3552TQTNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3552TQTNT |
Description | TVS DIODE 3.5VWM 6.5V SLP1006N3T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006N3T |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP3552TQTNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.07400 | ¥50.74 |
100 | ¥3.51130 | ¥351.13 |
500 | ¥2.93386 | ¥1,466.93 |
1,000 | ¥2.49685 | ¥2,496.85 |
2,000 | ¥2.22375 | ¥4,447.50 |
5,000 | ¥2.10672 | ¥10,533.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.95067 | ¥19,506.70 |
30,000 | ¥1.93136 | ¥57,940.80 |