RCLAMP3361P.TFT | |
---|---|
DigiKey Part Number | 600-RCLAMP3361P.TFTTR-ND - Tape & Reel (TR) 600-RCLAMP3361P.TFTCT-ND - Cut Tape (CT) 600-RCLAMP3361P.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3361P.TFT |
Description | RCLAMP, 1-LINE 3.3V 0.22PF SLP10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.11570 | ¥111.57 |
500 | ¥0.98878 | ¥494.39 |
1,000 | ¥0.76950 | ¥769.50 |
2,000 | ¥0.68868 | ¥1,377.36 |
5,000 | ¥0.67330 | ¥3,366.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.59635 | ¥8,945.25 |
30,000 | ¥0.58866 | ¥17,659.80 |
75,000 | ¥0.50017 | ¥37,512.75 |
105,000 | ¥0.48093 | ¥50,497.65 |