QTH-030-07-L-D-A | |
---|---|
DigiKey Part Number | SAM9820-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-07-L-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-07-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.48000 | ¥156.48 |
10 | ¥148.51500 | ¥1,485.15 |
25 | ¥138.33520 | ¥3,458.38 |
50 | ¥117.31820 | ¥5,865.91 |
100 | ¥102.62260 | ¥10,262.26 |