320180008 | |
---|---|
DigiKey Part Number | 320180008-ND |
Manufacturer | |
Manufacturer Product Number | 320180008 |
Description | BATT HOLDER 2/3A 1CEL 5.91" LEAD |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell Wire Leads - 5.91" (150mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 5.91" (150mm) | |
Height Above Board | 0.453" (11.50mm) | |
Operating Temperature | - |