132 | |
---|---|
DigiKey Part Number | 36-132-ND |
Manufacturer | |
Manufacturer Product Number | 132 |
Description | BATT HOLDER 2/3A 1CEL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
25 | ¥28.22200 | ¥705.55 |
100 | ¥23.33310 | ¥2,333.31 |
250 | ¥21.44468 | ¥5,361.17 |
500 | ¥20.11122 | ¥10,055.61 |
1,000 | ¥18.77788 | ¥18,777.88 |
2,500 | ¥17.00008 | ¥42,500.20 |
5,000 | ¥16.09125 | ¥80,456.25 |