320180003 | |
---|---|
DigiKey Part Number | 320180003-ND |
Manufacturer | |
Manufacturer Product Number | 320180003 |
Description | BATT HOLDER AA 2 CELL 5.91" LEAD |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 2 Cell Wire Leads - 5.91" (150mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 5.91" (150mm) | |
Features | Includes Switch | |
Height Above Board | 0.827" (21.00mm) | |
Operating Temperature | - |