114993069 | |
---|---|
DigiKey Part Number | 1597-114993069-ND |
Manufacturer | |
Manufacturer Product Number | 114993069 |
Description | SENSECAP INDICATOR D1S ESP32S3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SenseCAP ESP32-S3, RP2040 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x, LoRa® (LoRaWAN®) 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x, LoRa® (LoRaWAN®) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-S3, RP2040 | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥648.57000 | ¥648.57 |