114090051 | |
---|---|
DigiKey Part Number | 1597-114090051-ND |
Manufacturer | |
Manufacturer Product Number | 114090051 |
Description | MECANUM WHEEL CHASSIS WITH SUSPE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Chassis, Hardware, Motor(s), Wheel(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,105.10850 | ¥110,510.85 |