113020111 | |
---|---|
DigiKey Part Number | 1597-113020111-ND |
Manufacturer | |
Manufacturer Product Number | 113020111 |
Description | I2C CAN-BUS BRD MCP2515 MCP2551 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MCP2515, MCP2551 CANbus Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Interface | |
Function | CANbus | |
Utilized IC / Part | MCP2515, MCP2551 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.37000 | ¥163.37 |