110991068 | |
---|---|
DigiKey Part Number | 110991068-ND |
Manufacturer | |
Manufacturer Product Number | 110991068 |
Description | SENSOR OPTICAL 25M ANALOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 984.252" (25m) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 984.252" (25m) | |
Output Type | Analog | |
Voltage - Supply | 4.9V ~ 5.5V | |
Current - Supply | 1.5 A | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 45°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,917.50000 | ¥4,917.50 |