110020228 | |
---|---|
DigiKey Part Number | 1597-110020228-ND |
Manufacturer | |
Manufacturer Product Number | 110020228 |
Description | GROVE CREATOR KIT- 20 IN 1 FUNCT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sensor Kit Raspberry Pi pHAT, Grove Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | Raspberry Pi pHAT, Grove | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATSAMD51 | |
Included MCU/MPU Board(s) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.65000 | ¥377.65 |