104990363 | |
---|---|
DigiKey Part Number | 1597-1576-ND |
Manufacturer | |
Manufacturer Product Number | 104990363 |
Description | 5 INCH CAPACITIVE TOUCH SCREEN & |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Touchscreen | Capacitive | |
Interface | HDMI, USB | |
Dot Pixels | 800 x 480 (WVGA) | |
Diagonal Screen Size | 5.00" (127.00mm) | |
Backlight | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | - | |
Display Type | TFT - Color |