101060004 | |
---|---|
DigiKey Part Number | 1597-101060004-ND |
Manufacturer | |
Manufacturer Product Number | 101060004 |
Description | SENSOR OPTICAL 10-10000CM CAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 3937.01" (10 ~ 10000cm) CAN, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 3937.01" (10 ~ 10000cm) | |
Output Type | CAN, UART | |
Voltage - Supply | 5V ~ 24V | |
Current - Supply | 150 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥2,001.06800 | ¥40,021.36 |