TDC-GPX2 FLQM | |
---|---|
DigiKey Part Number | 2618-TDC-GPX2FLQM-ND |
Manufacturer | |
Manufacturer Product Number | TDC-GPX2 FLQM |
Description | TDC-GPX2 QFN64 TRA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GPX2 FLQM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Converter | |
Input Type | CMOS, LVDS | |
Output Type | LVDS, Serial, SPI | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-QFP (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥334.21888 | ¥83,554.72 |