TDC-GPX | |
---|---|
DigiKey Part Number | TDC-GPX-ND |
Manufacturer | |
Manufacturer Product Number | TDC-GPX |
Description | IC TIME TO DIGITAL CONV 100TQFP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Converter | |
Input Type | LVDS | |
Output Type | LVDS | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥1,443.17878 | ¥129,886.09 |