Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Quality, Humidity, Particulate Matter, Temperature | |
Output | I2C | |
Operating Temperature | 5°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 75mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.24000 | ¥206.24 |
10 | ¥171.89500 | ¥1,718.95 |
25 | ¥152.25000 | ¥3,806.25 |
200 | ¥147.33970 | ¥29,467.94 |
600 | ¥137.51710 | ¥82,510.26 |