3412.0117.11

DigiKey Part Number
486-4918-ND
Manufacturer
Manufacturer Product Number
3412.0117.11
Description
FUSE BRD MNT 1.5A 63VAC/VDC 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.14
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
DC Cold Resistance
0.044 Ohms
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
50¥4.43320¥221.66
100¥3.38740¥338.74
500¥2.83776¥1,418.88
Manufacturers Standard Package