3-133-830 | |
---|---|
DigiKey Part Number | 486-3-133-830-ND |
Manufacturer | |
Manufacturer Product Number | 3-133-830 |
Description | EU/UL/CCC CORDS.10A,3.0M,IP54,C1 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Cord Black IEC 320-C13 To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.76000 | ¥159.76 |
10 | ¥138.47500 | ¥1,384.75 |
25 | ¥131.24840 | ¥3,281.21 |
50 | ¥129.34720 | ¥6,467.36 |
100 | ¥114.12940 | ¥11,412.94 |
250 | ¥106.52124 | ¥26,630.31 |
500 | ¥104.23858 | ¥52,119.29 |