3-133-811 | |
---|---|
DigiKey Part Number | 486-3-133-811-ND |
Manufacturer | |
Manufacturer Product Number | 3-133-811 |
Description | EU CORDSET 10A,5.0M,IP54,C13,V-L |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.83000 | ¥182.83 |
10 | ¥160.09100 | ¥1,600.91 |
25 | ¥153.17520 | ¥3,829.38 |
50 | ¥148.23460 | ¥7,411.73 |
100 | ¥143.29310 | ¥14,329.31 |
250 | ¥135.38724 | ¥33,846.81 |
500 | ¥131.43438 | ¥65,717.19 |