0031.3571 | |
---|---|
DigiKey Part Number | 486-1732-ND |
Manufacturer | |
Manufacturer Product Number | 0031.3571 |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
50 | ¥25.61420 | ¥1,280.71 |
100 | ¥23.04680 | ¥2,304.68 |
500 | ¥17.82060 | ¥8,910.30 |